Manufacturer Part #
UUX1E101MNL1GS
UX Series 100 uF 25 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUX1E101MNL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUX1E101MNL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 100µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 105°C |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,500
USA:
41,000
Germany (Online Only):
83,500
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.12
1,500
$0.118
2,500
$0.117
7,500
$0.115
12,500+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount