text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H220MCL1GS

UD Series 22 uF 50 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2414
Product Specification Section
Nichicon UUD1H220MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
306,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$87.40
USD
Quantity
Unit Price
1,000
$0.0874
3,000
$0.085
4,000
$0.0844
10,000
$0.0824
15,000+
$0.0804