Manufacturer Part #
UUD1H220MCL1GS
UD Series 22 uF 50 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Product Specification Section
Nichicon UUD1H220MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UUD1H220MCL1GS - Technical Attributes
Attributes Table
Type: | V-Chip |
Capacitance: | 22µF |
Rated Voltage: | 50V |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$0.41
10
$0.33
40
$0.285
150
$0.24
500+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount