Manufacturer Part #
UCY2D470MPD1TD
CY Series 47 F 200 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Product Specification Section
Nichicon UCY2D470MPD1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCY2D470MPD1TD - Technical Attributes
Attributes Table
Series: | CY |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 200V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 360mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.2% |
Leakage Current: | 0.476µA |
Dimension: | L 20mm x D 10mm |
Pricing Section
Global Stock:
149,000
USA:
149,000
Factory Lead Time:
36 Weeks
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack