text.skipToContent text.skipToNavigation

Manufacturer Part #

UCY2D470MPD1TD

CY Series 47 F 200 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code:
Product Specification Section
Nichicon UCY2D470MPD1TD - Technical Attributes
Attributes Table
Series: CY
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 360mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 0.476µA
Dimension: L  20mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$160.00
USD
Quantity
Unit Price
500
$0.32
1,000
$0.315
1,500
$0.31
5,000+
$0.30