Manufacturer Part #
MAL217051152E3
MAL2170 Series 1500 uF 50 V ±20 % Radial Aluminum Electrolytic Capacitor
Product Specification Section
Vishay MAL217051152E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL217051152E3 - Technical Attributes
Attributes Table
Series: | 170 RVZ |
Type: | Radial |
Capacitance: | 1500µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.55A |
Impedance: | 25mΩ |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 753µA |
Dimension: | H 33.5mm x D 16mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
700
Germany (Online Only):
700
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$1.15
300
$1.14
400
$1.13
1,000
$1.12
1,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole