text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215099112E3

150CRZ Series 50 V 330 uF 105 °C Ø 12.5 x 12.5 x 13 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay MAL215099112E3 - Technical Attributes
Attributes Table
Series: 150CRZ Series
Capacitance: 330µF
Rated Voltage: 50V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 690mA
Impedance: 1.04Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 165µA
Dimension: L  12.5mm x W  12.5mm x H  13mm
Pricing Section
Global Stock:
5,000
USA:
1,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
4,500
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$265.00
USD
Quantity
Unit Price
250
$1.06
500
$1.04
750
$1.03
1,250+
$1.00
Product Variant Information section