text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214097103E3

140 CRH Series 50 V 47 uF Ø8x10mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1808
Product Specification Section
Vishay MAL214097103E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 125°C
Dimension: L  8mm x W  8mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
121
USA:
121
On Order:
0
Factory Stock:Factory Stock:
13,500
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Unit Price
1
$1.71
5
$1.60
30
$1.47
100
$1.38
250+
$1.31