text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG470

NHG Series 35 V 47 uF Ø 5 x 11 mm LS=2 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Panasonic ECA-1VHG470 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
429,529
USA:
429,529
481,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0418
750
$0.0405
2,000
$0.0396
7,500
$0.0384
20,000+
$0.0364
Product Variant Information section