text.skipToContent text.skipToNavigation

Manufacturer Part #

25CAE101VZH-V

CAE-VZH Series 100 uF 25 V ±20% SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge 25CAE101VZH-V - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.23
USD
Quantity
Unit Price
700
$0.0489
2,100
$0.0476
7,000
$0.0462
14,000
$0.0455
28,000+
$0.044