Manufacturer Part #
USB4105-GF-A
16 Position 48 VDC 240 W USB Type C Horizontal USB 2.0 Receptacle Connector
Product Specification Section
GCT USB4105-GF-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4105-GF-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female Receptacle |
No of Positions: | 24 (16+8 Dummy) |
Current Rating: | 6.25A |
Voltage Rating: | 48V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 20000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$0.435
10
$0.41
40
$0.395
125
$0.385
400+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
800 per
Mounting Method:
Surface Mount