text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4105-GF-A

16 Position 48 VDC 240 W USB Type C Horizontal USB 2.0 Receptacle Connector

Product Specification Section
GCT USB4105-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
18,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
800
$0.385
1,600
$0.38
3,200
$0.375
4,000+
$0.37