text.skipToContent text.skipToNavigation
Product Specification Section
TE Connectivity 5787834-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The 5787834-1 is a part of B Series 4 Position Single Port Socket Straight Type B Through Hole USB.

Product Features:

  • Size = Standard
  • Series = B
  • ender = Receptacle
  • Number of Ports = 1
  • Orientation = Right Angle
  • Mount Location = Top
  • Termination Method = Solder
  • Tail Length (mm)= 3.01
  • PCB Mount Retention Type = Kinked Leg(s)
  • Shell Plating = Bright Tin
  • Assembly Process Feature = Without Pick and Place Cover
  • Locating Post(s) = Without
  • Number of Positions = 4
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Thickness (µm) = 0.762
  • Housing Color = Black

Applications:

  • Crimped Plug Contact Requirements
  • Discrete Wire Preparation
  • Twist and Roll
  • Tensile Inspection

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.88
USD
Quantity
Web Price
1
$1.88
30
$1.83
100
$1.78
250
$1.74
750+
$1.65