Manufacturer Part #
5787834-1
4 Position Single Port Socket Straight Type B Through Hole USB
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1008 per Mounting Method:Through Hole | ||||||||||
Date Code: | 2338 |
Product Specification Section
TE Connectivity 5787834-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Bulk Packaging Change
06/16/2022 Details and Download
General Product Description:USB 3.0 TYPE A/B RECEPTACLE STANDARD TYPE R/A,VERTICAL MTG THRU HOLEDescription of ChangesSoft Tray material change from PVC to PETReason for Changes:Need change as per environmental packaging regulation complianceFirst Ship Date of Changed Items (Changed Parts Only):29-JUL-2022
Part Status:
Active
Active
TE Connectivity 5787834-1 - Technical Attributes
Attributes Table
Mounting Method: | Through Hole |
Features & Applications
The 5787834-1 is a part of B Series 4 Position Single Port Socket Straight Type B Through Hole USB.
Product Features:
- Size = Standard
- Series = B
- ender = Receptacle
- Number of Ports = 1
- Orientation = Right Angle
- Mount Location = Top
- Termination Method = Solder
- Tail Length (mm)= 3.01
- PCB Mount Retention Type = Kinked Leg(s)
- Shell Plating = Bright Tin
- Assembly Process Feature = Without Pick and Place Cover
- Locating Post(s) = Without
- Number of Positions = 4
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Thickness (µm) = 0.762
- Housing Color = Black
Applications:
- Crimped Plug Contact Requirements
- Discrete Wire Preparation
- Twist and Roll
- Tensile Inspection
Pricing Section
Global Stock:
1,006
USA:
1,006
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.16
30
$1.15
100
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section
Available Packaging
- Tray Qty: 1,008+ / Unit Price: $1.49 / Stock: 0 Qty: 144+$1.49 Stock: 0
- Tray Qty: 1+ / Unit Price: $1.18 / Stock: 10,618 Qty: 1+$1.18 Stock: 10,618
- Tray Qty: 1,008+ / Unit Price: $1.44 / Stock: 0 Qty: 1,008+$1.44 Stock: 0
- TraySelected Variant Qty: 1+ / Unit Price: $1.16 / Stock: 1,006 Qty: 1+$1.16 Stock: 1,006
Package Qty:
1008 per
Mounting Method:
Through Hole