Manufacturer Part #
2385692-1
USB 4.0 24 Position Right Angle Surface Mount Receptacle Connector
Product Specification Section
TE Connectivity 2385692-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2385692-1 - Technical Attributes
Attributes Table
Style: | USB Type C |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Color: | Black |
Operating Temp Range: | -55°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
800
$1.18
1,600+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount