Manufacturer Part #
TBR-04-197-02-GR-LF
Terminal Block Rising Clamp - Vertical entry (.394 height) - .197 cl
Product Specification Section
Major League Electronics TBR-04-197-02-GR-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TBR-04-197-02-GR-LF - Technical Attributes
Attributes Table
Type: | Barrier Strips |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 24-16 |
Termination: | Solder |
Style: | Barrier |
Pitch: | 5 mm |
Gender: | Male |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 250V |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -33°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.355
100
$0.345
250
$0.34
1,000
$0.33
2,500+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount