Manufacturer Part #
TBP01P1-508-02BE
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch Terminal Block Connector
Product Specification Section
Same Sky - CUI Devices TBP01P1-508-02BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TBP01P1-508-02BE - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5.08 mm |
Gender: | Female |
Color: | Blue |
Contact Plating: | Nickel |
Current Rating: | 16A |
Voltage Rating: | 300V |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 20mΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
200
$0.245
600
$0.235
2,000
$0.225
4,000
$0.22
8,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Wire Mount