TBP01P1-508-02BE in Bag by Same Sky - CUI Devices | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP01P1-508-02BE

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch Terminal Block Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices TBP01P1-508-02BE - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Blue
Contact Plating: Nickel
Current Rating: 16A
Voltage Rating: 300V
Insulation Resistance: 500MΩ
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
200
$0.235
600
$0.23
4,000
$0.225
6,000+
$0.22
Product Variant Information section