text.skipToContent text.skipToNavigation

Manufacturer Part #

282837-4

Wire to Board 4 Position 5.08 mm Pitch 30-16 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 282837-4 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 4
Wire Gauge: AWG 30-16
Termination: Screw Clamp
Style: Wire to Board
Features & Applications

The 282837-4 is aWire to Board 4 Position 5.08 mm Pitch 30-16 AWG Euro Style Terminal Block.

The Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.

Features:

  • Product Type = Connector
  • Type of Connector = Wire Receptacle
  • Mount Angle = Vertical
  • Screw Material = Brass
  • Screw Size = M3
  • Screw Plating = Nickel
  • Side Stackable = No
  • Number of Positions = 4
  • Centerline (mm [in]) = 5.08 [0.200]
  • Wire Entry Diameter (Solid Wire) (mm²) = 0.03 – 1.50
  • Wire Entry Diameter (Stranded Wire) (mm²) = 0.03 – 1.00
  • Closed End = Without
  • Wire Range (mm [AWG]) = 0.05-1.40² [30-16]
  • PCB Tail Length (mm [in]) = 3.50 [0.138]
  • Screw Flange = Without
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Housing Color = Green
  • Housing Material = Polyamide 6.6 GF
  • UL Flammability Rating = UL 94V-0

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.01
100
$0.98
300
$0.955
1,000+
$0.91