Manufacturer Part #
282837-4
Wire to Board 4 Position 5.08 mm Pitch 30-16 AWG Euro Style Terminal Block
Product Specification Section
TE Connectivity 282837-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 282837-4 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 4 |
Wire Gauge: | AWG 30-16 |
Termination: | Screw Clamp |
Style: | Wire to Board |
Features & Applications
The 282837-4 is aWire to Board 4 Position 5.08 mm Pitch 30-16 AWG Euro Style Terminal Block.
The Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.
Features:
- Product Type = Connector
- Type of Connector = Wire Receptacle
- Mount Angle = Vertical
- Screw Material = Brass
- Screw Size = M3
- Screw Plating = Nickel
- Side Stackable = No
- Number of Positions = 4
- Centerline (mm [in]) = 5.08 [0.200]
- Wire Entry Diameter (Solid Wire) (mm²) = 0.03 – 1.50
- Wire Entry Diameter (Stranded Wire) (mm²) = 0.03 – 1.00
- Closed End = Without
- Wire Range (mm [AWG]) = 0.05-1.40² [30-16]
- PCB Tail Length (mm [in]) = 3.50 [0.138]
- Screw Flange = Without
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Housing Color = Green
- Housing Material = Polyamide 6.6 GF
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.80
450
$0.78
600
$0.775
1,500
$0.76
2,250+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
1200 per