text.skipToContent text.skipToNavigation

Manufacturer Part #

25.352.3253.0

8113 Series Header 2 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Wieland Electric 25.352.3253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Style: Eurostyle
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
50
$0.47
200
$0.455
500
$0.45
2,000+
$0.425
Product Variant Information section