Manufacturer Part #
5650473-5
96 Position 2.54 mm Pitch Right Angle Plug Surface Mount Eurocard Type C
Product Specification Section
TE Connectivity 5650473-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5650473-5 - Technical Attributes
Attributes Table
Type: | Din Rail |
Style: | Plug |
No of Poles: | 96 |
Termination: | Solder |
Terminal Pitch: | 2.54mm |
Mounting Method: | Surface Mount |
Features & Applications
The 5650473-5 is a Part of Eurocard Type C Series, 96 Position 2.54 mm Pitch Right Angle Plug Surface Mount and its Operating Temperature ranges from -55°C to 125°C.
Product Features:
- Connector Type = Connector Assembly
- PCB Mount Retention = Without
- PCB Mounting Orientation = Right Angle
- PCB Thickness (Minimum) (mm [in]) = 1.57 [0.062]
- Post Type = Solder Post
- Size = Standard
- Make First / Break Last = No
- DIN Level = II
- Mounting Ears = With
- Toolless (Flat Rock) = No
- Type = Type C
- Centerline (mm [in]) = 2.54 [0.100]
- Number of Rows = 3
- Number of Positions = 96
- Rows Loaded = A, B, C
- Contact Cross Section (mm [in]) = 0.64 [.025] Sq
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
30
$3.34
90
$3.29
120
$3.27
300
$3.23
450+
$3.19
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Surface Mount