text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0450304

AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT AST0450304 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 3
Wire Gauge: AWG 28-16
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
30
$0.77
125
$0.745
300
$0.73
1,250+
$0.695