Manufacturer Part #
AST0450304
AST045x Series 3 Position 5 mm Spring Clamp Solderable Terminal Block
Product Specification Section
METZ CONNECT AST0450304 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT AST0450304 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Wire to Board |
No of Poles: | 3 |
Wire Gauge: | AWG 28-16 |
Termination: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | Polyamide |
Color: | Grey |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.17
300
$1.16
400
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole