Manufacturer Part #
7-1437651-7
Buchanan 4 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip
Product Specification Section
TE Connectivity 7-1437651-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-1437651-7 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Tri-Barrier |
No of Poles: | 4 |
Wire Gauge: | AWG 12-22 |
Termination: | Wire Clamp |
Mounting Method: | Through Hole |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts:
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,080+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
1080 per Box
Mounting Method:
Through Hole