text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1437651-7

Buchanan 4 Position 9.53 mm Pitch Single Row 12-22 AWG Tri-Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-1437651-7 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Tri-Barrier
No of Poles: 4
Wire Gauge: AWG 12-22
Termination: Wire Clamp
Mounting Method: Through Hole
Features & Applications

Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.

Product Facts:

  • Back barriers to safeguard field wiring
  • Fast wiring - backed-out wire ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications:

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Security/Irrigation
  • Transformers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1080
Multiple Of:
1080
Total
$1,717.20
USD
Quantity
Web Price
1,080+
$1.59
Product Variant Information section