text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1437651-1

4 Position 9.53 mm Wire-to-Board Tri-Barrier terminal block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1437651-1 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Through Hole
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Screw
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Thermoplastic
Color: Black
Operating Temp Range: 0°C to 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4200
Multiple Of:
1050
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,124.00
USD
Quantity
Unit Price
1
$1.30
30
$1.28
100
$1.27
300
$1.25
1,000+
$1.22
Product Variant Information section