
Manufacturer Part #
4-1437651-1
4 Position 9.53 mm Wire-to-Board Tri-Barrier terminal block
Product Specification Section
TE Connectivity 4-1437651-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 4-1437651-1 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | PCB Through Hole |
No of Poles: | 4 |
Wire Gauge: | AWG 22-12 |
Termination: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Material: | Thermoplastic |
Color: | Black |
Operating Temp Range: | 0°C to 105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,221
USA:
2,221
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$1.71
30
$1.69
100
$1.66
200
$1.65
500+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1050 per Box
Mounting Method:
Through Hole