250-102 in Tray by WAGO | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

250-102

2 Position 3.5 mm Grey Euro Style Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
WAGO 250-102 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 2
Wire Gauge: AWG 24-16
Termination: Solder
Pricing Section
Global Stock:
53,154
USA:
53,154
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section