text.skipToContent text.skipToNavigation

Manufacturer Part #

ZG05HV-6P-3.3H(A)

ZG05HV Series 6 Position 3.3 mm Pitch Wire to Board Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Hirose Electric ZG05HV-6P-3.3H(A) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 1
Contact Termination: PCB
Gender: Male Receptacle
Type: Wire to Board
Pitch: 3.3 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide
Color: Orange
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
300
$1.14
600
$1.13
900
$1.12
1,500+
$1.11
Product Variant Information section