Manufacturer Part #
DT04-4P-CE09
DT Series 4 Position Dual Row Male Pin Free Hanging Receptacle Housing
TE Connectivity DT04-4P-CE09 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:DEUTSCH DT Plug & Receptacle Process ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased gradually and previous revision can remain stocked until use. Shipments may be mixed.First Ship Date of Changed Items (Changed Parts Only: 01-NOV-2022
escription of ChangesThe Industrial and Commercial Transportation Business Unit of TE Connectivity is Making Change to Supersede DEUTSCH DT Product Drawings in Favor of Generic ones for the Product Drawing(s) Listed in this notice.Reason for Changes:Dear Customer, we hereby inform you of this drawing change. The change is necessary to consolidate our drawings. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the eld. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipment of Both Configuration may be mixed.
General Product Description: DT 2 to 12 ways series connector Description of Changes The ICT business unit of TE is adding a fourth source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. The additional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. Product Category:ConnectorsChange Feature: Dual SourceKind of Change: MaterialPotential Customer Impact: No Customer ImpactFirst Ship Date of Changed Items (Changed Parts Only): 29-JUL-2022Last Date for Mixed Shipments: (Changed Parts Only): 30-JUN-2024
General Product Description: DEUTSCH DT04-4P-CE09 Connector Production Manufacturing Location Change Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part number from Tullahoma, USA to Empalme, MEX TE plant. This PN is a TE proprietary design and therefore considered catalog/general market product. TE reserves the right to return the tool to Tullahoma based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or the ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Reason for Changes. Dear Customer, we hereby inform you of this change. This change is necessary to improve on-time delivery. The change will not impact connector performance. IMPORTANT: Product from either location can be used interchangeably in the field. Shipments of both locations may be mixed. Product Category: Product Category: Change Feature: No Feature ChangeKind of Change: Location ChangePotential Customer Impact: LocalizationFirst Ship Date of Changed Items (Changed Parts Only): 14-FEB-2022
General Product Description: DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers Description of Changes DT 2 to 12 pin series connectors. The ICT business unit of TEC is releasing a 3rd source material for the part numbers listed, effectively immediately. We previously shared PCN -21-112194 that indicated we were adding a third source of PA66 materiial.Product Category: Connector HousingsFirst Ship Date of Changed Items (Changed Parts Only): 18-NOV-2021
Part Status:
TE Connectivity DT04-4P-CE09 - Technical Attributes
Connector Type: | Receptacle |
No of Positions: | 4 |
No of Rows: | 2 |
Gender: | Male |
Type: | Housing |
Pitch: | 4.5 mm |
Style/Orientation: | Free Hanging Plug |
Termination: | Crimp |
Material: | Polyamide |
Color: | Black |
Fastening Type: | Latch Holder |
Mounting Method: | Cable Mount |
Features & Applications
TE Connectivity has extended its DEUTSCH DT range of connectors for use in harsh conditions, introducing a wire-to-wire snap-cap design. This means that the DT 2/3 series now includes three versions: the existing standard version, the welded seal cover, and the new snap-cap design.
APPLICATIONS
• Transportation
• Marine equipment
• Industrial systems
• Aerospace and defense equipment
FEATURES
• 13A maximum continuous current
• 7.5mΩ maximum contact resistance
• Improved wire alignment to maximize seal performance under wire side-load conditions
• IP67 or IP68 protecting ratings
• Operating-temperature range: -55°C to 125°C
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Cable Mount