text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12NB(3.0)-30DS-0.5V(51)

Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric DF12NB(3.0)-30DS-0.5V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 30
No of Rows: 2
Style/Orientation: Straight
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000
$0.51
5,000+
$0.50