Manufacturer Part #
DF12NB(3.0)-30DS-0.5V(51)
Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes
Product Specification Section
Hirose Electric DF12NB(3.0)-30DS-0.5V(51) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF12NB(3.0)-30DS-0.5V(51) - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 30 |
No of Rows: | 2 |
Style/Orientation: | Straight |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount