CI0104M1HR0-NH in Reel by Cvilux | Rectangular Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CI0104M1HR0-NH

4 POS 2.00MM(.079) SINGLE ROW SM

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cvilux CI0104M1HR0-NH - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 4
No of Rows: 1
Contact Termination: Solder
Gender: Male
Pitch: 2.00 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide
Color: Natural
Fastening Type: Detent Lock
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.20
USD
Quantity
Unit Price
700
$0.145
2,100
$0.142
2,800
$0.141
7,000
$0.139
10,500+
$0.136
Product Variant Information section