text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1969567-2

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TE Connectivity 1-1969567-2 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Gender: Female
Type: Crimp Contact
Pitch: 2.50
Style/Orientation: Straight
Termination: Crimp
Material: Nylon
Color: Natural
Pricing Section
Global Stock:
21,600
Germany (Online Only):
21,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
7200
Multiple Of:
7200
Total
$792.00
USD
Quantity
Unit Price
1,800
$0.11
14,400+
$0.108
Product Variant Information section