
Manufacturer Part #
04SR-3S
4 Position IDC 30AWG TIN Rectangular Receptacle Connector
Product Specification Section
JST 04SR-3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST 04SR-3S - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 4 |
No of Rows: | 1 |
Gender: | Female |
Type: | Receptacle |
Pitch: | 1 mm |
Style/Orientation: | Free Hanging Receptacle |
Termination: | IDC |
Color: | Natural |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.171
4,000
$0.169
6,000
$0.167
8,000
$0.166
10,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Mounting Method:
Wire Mount