text.skipToContent text.skipToNavigation

Manufacturer Part #

04SR-3S

4 Position IDC 30AWG TIN Rectangular Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Date Code:
Product Specification Section
JST 04SR-3S - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 1
Gender: Female
Type: Receptacle
Pitch: 1 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Web Price
1
$0.193
200
$0.187
750
$0.18
2,000
$0.175
7,500+
$0.163