text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1103402-1

250 V 10 A Male Insert Beige 4+Ground Position Screw Heavy Duty Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
TE Connectivity 1-1103402-1 - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 4+Ground
Termination Style: Screw
Voltage Rating: 250V
Current Rating: 10A
Operating Temperature: -40°C to +125°C
Color: Beige
Contact Material: Brass
Material Finish: Silver
Connector Type: Insert
Pricing Section
Global Stock:
480
Germany (Online Only):
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,064.80
USD
Quantity
Web Price
10+
$13.31
Product Variant Information section