Manufacturer Part #
ADC-002A-1
12 VDC 1 A Ø 2 mm Pin Solder Through Hole DC Power Jack
Product Specification Section
Adam Tech ADC-002A-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ADC-002A-1 - Technical Attributes
Attributes Table
Type: | Male |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 12V |
Rated Current: | 1A |
Style/Orientation: | Right Angle Header/Plug |
Insulation Resistance: | 50MΩ |
Contact Resistance: | 30mΩ |
Material: | Polybutylene Terephthalate |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
The ADC-002A-1 is a part of ADC series of power jack. It has an operating temperature ranging from -25°C to +85°C.
The ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall current transformed to DC power, for detached and hand held instruments.
Features:
- Low Profile designs
- Superior contact system
- Exceptional plug retention
- Choice of Center pin sizes
- Hi Temp Versions
- Hi Current Versions
Pricing Section
Global Stock:
295
Germany (Online Only):
295
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.25
250
$0.245
1,000
$0.235
2,500
$0.23
10,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole