ADC-002A-1 in Bag by Adam Tech | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-002A-1

12 VDC 1 A Ø 2 mm Pin Solder Through Hole DC Power Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Adam Tech ADC-002A-1 - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 12V
Rated Current: 1A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 50MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The ADC-002A-1 is a part of ADC series of power jack. It has an operating temperature ranging from -25°C to +85°C.

The ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall current transformed to DC power, for detached and hand held instruments.

Features:

  • Low Profile designs
  • Superior contact system
  • Exceptional plug retention
  • Choice of Center pin sizes
  • Hi Temp Versions
  • Hi Current Versions
Read More...
Pricing Section
Global Stock:
4,826
USA:
4,826
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
125
$0.23
400
$0.225
1,250
$0.22
4,000+
$0.21
Product Variant Information section