text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0793/63

3 Position 250VAC 10A Receptacle, Female Socket Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2219
Product Specification Section
Bulgin PX0793/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-2-2/F
Gender: Female
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: No
Operating Temp Range: -40°C to +70°C
Material: Nylon
Mounting Method: Flange Mount
Pricing Section
Global Stock:
279
USA:
91
Germany (Online Only):
188
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.50
USD
Quantity
Web Price
1
$4.50
15
$4.31
40
$4.20
125
$4.08
300+
$3.86
Product Variant Information section