Manufacturer Part #
PX0580/PC
3 Positions 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector
Product Specification Section
Bulgin PX0580/PC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0580/PC - Technical Attributes
Attributes Table
Connector Style: | IEC 320-C14 |
Gender: | Male |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 15A |
No of Positions: | 3 |
Termination Style: | Solder |
Fused: | No |
Operating Temp Range: | -40°C to +70°C |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
46
Germany (Online Only):
46
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
46
$1.79
138
$1.77
230
$1.75
460
$1.74
920+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
46 per Box
Mounting Method:
Flange Mount