PX0580/PC in Box by Bulgin | AC Power Entry Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0580/PC

3 Positions 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Bulgin PX0580/PC - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 15A
No of Positions: 3
Termination Style: Solder
Fused: No
Operating Temp Range: -40°C to +70°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
25
$2.27
75
$2.24
150
$2.22
400+
$2.16
Product Variant Information section