Manufacturer Part #
ZE05H-8DP-2H
8 Position 26 AWG Receptacle
Product Specification Section
Hirose Electric ZE05H-8DP-2H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric ZE05H-8DP-2H - Technical Attributes
Attributes Table
Type: | Receptacle |
No of Positions: | 8 |
Pitch: | 2 mm |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 60V |
Current Rating: | 2A |
Contact Material: | Brass |
Contact Plating: | Tin |
No of Rows: | 2 |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,400
USA:
5,400
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$0.99
600
$0.975
900
$0.965
1,200
$0.96
1,500+
$0.94
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount