text.skipToContent text.skipToNavigation

Manufacturer Part #

GT50-16S-1C

GT50 Series 16 Position 1 mm Pitch Crimp Latch Lock Black Rectangular Connectors

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Hirose Electric GT50-16S-1C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 16
Pitch: 1 mm
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$20.50
USD
Quantity
Unit Price
100
$0.205
400
$0.198
1,500
$0.193
3,000
$0.191
7,500+
$0.185
Product Variant Information section