Manufacturer Part #
DF62B-4S-2.2C
DF62 Series 4 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector
Product Specification Section
Hirose Electric DF62B-4S-2.2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF62B-4S-2.2C - Technical Attributes
Attributes Table
Type: | Wire to Wire |
No of Positions: | 4 |
Pitch: | 2.2 mm |
Style/Orientation: | Free Hanging In-line |
Termination: | Push Pull |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.235
400
$0.23
1,500
$0.225
2,500
$0.22
5,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
100 per