text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62B-4S-2.2C

DF62 Series 4 Position 2.2 mm Pitch Slim In-Line Housing Plug White Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1909
Product Specification Section
Hirose Electric DF62B-4S-2.2C - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 4
Pitch: 2.2 mm
Style/Orientation: Free Hanging In-line
Termination: Push Pull
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
100
Total
$0.35
USD
Quantity
Unit Price
100
$0.173
500
$0.168
2,000
$0.164
5,000
$0.162
12,500+
$0.157