text.skipToContent text.skipToNavigation

Manufacturer Part #

567-006-000-410

Female Waterproof Housing 6 POS 5.0X5.9mm PITCH 5A Black

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 567-006-000-410 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.34
Product Variant Information section