Manufacturer Part #
5-968221-1
MQS0,63 Sn rec CB unseal. 0,5-0,75
TE Connectivity 5-968221-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of Changes:This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.New specification to assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Part Status:
TE Connectivity 5-968221-1 - Technical Attributes
Type: | Contact |
No of Positions: | 1 |
Current Rating: | 7.5A |
Termination Style: | Crimp |
Contact Plating: | Tin |
Gender: | Receptacle, Female Sockets |
Wire Gauge: | AWG 20-18 |
Operating Temp Range: | -40°C to +120°C |
Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount