text.skipToContent text.skipToNavigation

Manufacturer Part #

1318912-1

Socket Contact Tin Plated 18-22 AWG Crimp Power

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
TE Connectivity 1318912-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Current Rating: 8A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 22-18
Material: Phosphor Bronze°C
Operating Temp Range: -25°C to +105°C
Mounting Method: Cable Mount
Features & Applications

The 1318912-1 is a Economy Power Series Non-Gendered Tin Contact.

Features:

  • Product Line = Economy Power
  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 7.5
  • Profile Height (Y-Axis) (mm [in]) = 3.80 [0.149]
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.8 [31.5]
  • Contact Design = Single Beam in Box

Applications:

  • Contact Transmits = Power

 

 

Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
19000
Multiple Of:
20000
Total
$1,599.80
USD
Quantity
Web Price
20,000+
$0.0842
Product Variant Information section